5TG2010 | Siemens

Module rack, 2-fold, 55 x 55 mm, titan white, 5TG2010

Order No.: 81P7805
EAN: 4001869333496
MPN:
5TG2010
5TG2010
Series: DELTA i-system
5TG2010 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8425 €

DELTA i-system titanium white Module rack, double incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Version 2-fach, 55 x 55 mm
Colour titanweiß
Accessory Type Modulträger
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes