5TG2056-0SB | Siemens
Cover plate, title block, with locking slider, soft black, for modular sockets, 5TG2056-0SB
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system soft black Cover plate with shutter for support plates Modular jack connector DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Accessory Type | Abdeckplatte | |
Version | Schriftfeld, mit Verschlussschieber | |
Suitable for | Modulare Buchsen | |
Colour | softschwarz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |