5TG2057 | Siemens

Cover plate, title block, with shutter, 55 x 55 mm, electric white, for modular sockets, 5TG2057

Order No.: 81P7789
EAN: 4001869333533
MPN:
5TG2057
5TG2057
Series: DELTA i-system
5TG2057 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8532 €

DELTA i-system electrical white Cover plate with shutter for support plates Modular jack connector DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Accessory Type Abdeckplatte
Version Schriftfeld, mit Verschluss, 55 x 55 mm
Suitable for Modulare Buchsen
Colour elektroweiß
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes