5TG2095 | Siemens
Module rack, 2-fold, 55 x 55 mm, aluminum metallic, 5TG2095
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system aluminum-metallic Module rack, double incl. intermediate frame Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Version | 2-fach, 55 x 55 mm | |
Colour | aluminiummetallic | |
Accessory Type | Modulträger |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |