5TG2124 | Siemens

Cover plate, with closure, 55 x 55 mm, aluminum metallic, for modular sockets, 5TG2124

Order No.: 81P7782
EAN: 4001869419503
MPN:
5TG2124
5TG2124
Series: DELTA i-system
5TG2124 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7183 €

DELTA i-system aluminum-metallic Cover plate with shutter for support plates Modular jack connector DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Accessory Type Abdeckplatte
Version mit Verschluss, 55 x 55 mm
Suitable for Modulare Buchsen
Colour aluminiummetallic
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes