5TG2166 | Siemens
Surface-mounted housing, 1-fold, titan white, for cover, 5TG2166
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
10.4006 €
*incl. VAT plus shipping costs
**Subject to prior sale
DELTA flaeche/Studio, titanium white Surface-mounting enclosure, 1 x 75x 77x 41mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
- More surfaces for multimedia and communication
Technical specifications
Product type | Aufputzgehäuse | |
Version | 1-fach | |
Suitable for | Abdeckung | |
Colour | titanweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |