5TG2543 | Siemens

Cover plate, 2-fold, 55 x 55 mm, electric white, for UAE connection socket, 5TG2543

Order No.: 81P7773
EAN: 4001869268064
MPN:
5TG2543
5TG2543
Series: DELTA i-system
5TG2543 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5692 €

DELTA i-system electrical white Cover plate UAE connection socket suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Product type Abdeckplatte
Version 2-fach, 55 x 55 mm
Suitable for UAE-Anschlussdose
Colour elektroweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes