5TG2545-0SB | Siemens

Cover plate, 2-fold, 55 x 55 mm, soft black, for UAE connection socket, 5TG2545-0SB

Order No.: 81P7770
EAN: 4001869583792
MPN:
5TG2545-0SB
5TG25450SB
Series: DELTA i-system
5TG2545-0SB Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3875 €

DELTA i-system soft black Cover plate UAE connection socket suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Zubehörart Abdeckplatte
Ausführung 2-fach, 55 x 55 mm
Geeignet für UAE-Anschlussdose
Farbe softschwarz
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes