5TG2547 | Siemens

Cover plate, electric white, for connector, 5TG2547

Order No.: 81P7768
EAN: 4001869044927
MPN:
5TG2547
5TG2547
Series: DELTA i-system
5TG2547 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7699 €

DELTA i-system electrical white cover plate 55 x 55 mm for miniature connectors DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Colour elektroweiß
Suitable for Steckverbinder
Accessory Type Abdeckplatte
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes