5TG2552-1 | Siemens

Frame, 2-fold, titan white, for switch/button, 5TG2552-1

Order No.: 81P7757
EAN: 4001869270500
MPN:
5TG2552-1
5TG25521
Series: DELTA line
5TG2552-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1979 €

DELTA line, titanium white frame 2-fold, 151x 80 mm horizontal, with Labeling field DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type Rahmen
Version 2-fach
Suitable for Schalter/Taster
Colour titanweiß
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes