5TG2552-7 | Siemens
Frame, 2-fold, carbon metallic, for switch/button, 5TG2552-7
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA line, carbon metallic frame 2-fold, 151x 80 mm horizontal, with Labeling field DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type | Rahmen | |
Version | 2-fach | |
Suitable for | Schalter/Taster | |
Colour | carbonmetallic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |