5TG2552-8 | Siemens

Frame, 2-fold, carbon metallic, for switch/button, 5TG2552-8

Order No.: 81P7750
EAN: 4001869270616
MPN:
5TG2552-8
5TG25528
Series: DELTA line
5TG2552-8 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
18.3379 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.3379 €

DELTA line, carbon metallic frame 2-fold, 151x 80 mm vertical, with Labeling field DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Filter Property Value
Product type frame
Version 2-fold
Suitable for switch/button
Colour carbon metallic
Logistics
Property Value
Customs tariff number 85389099
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes