5TG2554-2 | Siemens
Frame, 4-fold, titan white, for switch/button, 5TG2554-2
Unit Price (€ / pc.)
25.7159 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA line, titanium white frame 4-fold, 293x 80 mm vertical, with Labeling field DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type | Rahmen | |
Version | 4-fach | |
Suitable for | Schalter/Taster | |
Colour | titanweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |