5TG2554-3 | Siemens

Frame, 4-fold, aluminum metallic, for switch/button, 5TG2554-3

Order No.: 81P7741
EAN: 4001869270425
MPN:
5TG2554-3
5TG25543
Series: DELTA line
5TG2554-3 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
26.5727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5727 €

DELTA line, aluminum-metallic frame 4-fold, 293x 80 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type Rahmen
Version 4-fach
Suitable for Schalter/Taster
Colour aluminiummetallic
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes