5TG2554-6 | Siemens
Frame, 4-fold, carbon metallic, for switch/button, 5TG2554-6
Unit Price (€ / pc.)
26.5727 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA line, carbon metallic frame 4-fold, 293x 80 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Ausführung | 4-fach | |
Farbe | carbonmetallic | |
Geeignet für | Schalter/Taster | |
Zubehörart | Rahmen |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |