5TG2557 | Siemens

Intermediate frame, titan white, for devices with 51 x 51 mm, 5TG2557

Order No.: 81P7736
EAN: 4001869045009
MPN:
5TG2557
5TG2557
Series: DELTA i-system
5TG2557 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1773 €

DELTA line, titanium white intermediate frame 55x 55 mm for devices with central plate 51x 51 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Colour titanweiß
Suitable for Geräte mit 51 x 51 mm
Accessory Type Zwischenrahmen
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes