5TG2565 | Siemens
Cover plate, 4-fold, 55 x 55 mm, titan white, for TV/RF/SAT connection, 5TG2565
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
DELTA i-system titanium white antenna cover plate 55x 55mm for RF/TV/2xSAT connection sockets Hirschmann EVU 02F, GEVU 15S DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Product type | Abdeckplatte | |
Version | 4-fach, 55 x 55 mm | |
Suitable for | TV/RF/SAT-Anschluss | |
Colour | titanweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |