5TG2566-0SB | Siemens
Outlet plate, 55 x 55 mm, soft black, 5TG2566-0SB
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system soft black outlet plate, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Version | 55 x 55 mm | |
Colour | softschwarz | |
Product type | Auslassplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |