5TG2568 | Siemens

Cover plate, 55 x 55 mm, titan white, for built-in control device 22.5 mm, 5TG2568

Order No.: 81P7723
EAN: 4001869045092
MPN:
5TG2568
5TG2568
Series: DELTA i-system
5TG2568 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6981 €

DELTA i-system titanium white cover plate 55 x 55 mm for built-in command devices for diameter 22.5 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Accessory Type Abdeckplatte
Version 55 x 55 mm
Suitable for Einbau- Befehlsgerät 22,5 mm
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes