5TG2581-0KE | Siemens
Frame kit, 1-fold, 390-parts, electric white, for switch/button, 5TG2581-0KE
Unit Price (€ / pc.)
563.1199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Profibox Line 1-Gang frame 390 units Electrical white DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type | Rahmen-Set | |
Version | 1-fach, 390-teilig | |
Suitable for | Schalter/Taster | |
Colour | elektroweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |