5TG2582-0 | Siemens

Frame, 2-fold, electric white, for switch/button, 5TG2582-0

Order No.: 81P7714
EAN: 4001869308715
MPN:
5TG2582-0
5TG25820
Series: DELTA line
5TG2582-0 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8076 €

DELTA line, electrical white frame 2-fold, 151x 80 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Ausführung 2-fach
Farbe elektroweiß
Geeignet für Schalter/Taster
Zubehörart Rahmen
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes