5TG2587 | Siemens
Intermediate frame, electric white, for devices with 51 x 51 mm, 5TG2587
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system electrical white intermediate frame 55x 55 mm for devices with central plate 51x 51 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Colour | elektroweiß | |
Suitable for | Geräte mit 51 x 51 mm | |
Accessory Type | Zwischenrahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |