5TG2591 | Siemens
Cover plate, 2-fold, 55 x 55 mm, electric white, for TV/RF/SAT connection, 5TG2591
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system electrical white antenna cover plate 55x 55 mm for broadband connection socket RF/TV DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Product type | Abdeckplatte | |
Version | 2-fach, 55 x 55 mm | |
Suitable for | TV/RF/SAT-Anschluss | |
Colour | elektroweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |