5TG2863 | Siemens
Surface-mounted housing, 3-fold, electric white, for cover, 5TG2863
Unit Price (€ / pc.)
31.8325 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA line Surface-mounting enclosure, 3-fold electrical white DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. Dimensions: 226x84x42.5 mm.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
- More surfaces for multimedia and communication
Technical specifications
Product type | Aufputzgehäuse | |
Version | 3-fach | |
Suitable for | Abdeckung | |
Colour | elektroweiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |