5TG2901-1 | Siemens

Surface-mounted housing, 1-fold, platinum metallic, for cover, 5TG2901-1

Order No.: 81P8989
EAN: 4001869383118
MPN:
5TG2901-1
5TG29011
Series: DELTA line
5TG2901-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
20.0158 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0158 €

DELTA line/Style Surface-mounting enclosure, 1 x platinum metallic DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. Dimensions: 84x84x42.5 mm.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
  • More surfaces for multimedia and communication
Technical specifications
Product type Aufputzgehäuse
Version 1-fach
Suitable for Abdeckung
Colour platinmetallic
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes