5TG4205 | Siemens

Connecting piece, IP44, gray, for cable entry, 5TG4205

Order No.: 81P7692
EAN: 4001869046426
MPN:
5TG4205
5TG4205
Series: DELTA fläche
5TG4205 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7612 €

DELTA flaeche IP44, AP) Slide nipple for cable entry for connection of single devices with hole DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Product type Verbindungsstück
Version IP44
Suitable for Kabeleinführung
Colour grau
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes