5TG6201-0SB10 | Siemens

Rocker, bell symbol, 1-fold, 55 x 55 mm, soft black, for switch/button, 5TG6201-0SB10

Order No.: 81P7673
EAN: 4001869583846
MPN:
5TG6201-0SB10
5TG62010SB10
Series: DELTA i-system
5TG6201-0SB10 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6029 €

DELTA i-system soft black Rocker switch with bell symbol for pushbutton, 55x 55 mm.

Technical specifications
Accessory Type Wippe
Version Symbol Glocke, 1-fach, 55 x 55 mm
Suitable for Schalter/Taster
Colour softschwarz
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes