5TG6201-0SB40 | Siemens
Rocker, symbols I/O, 1-fold, 55 x 55 mm, soft black, for switch/button, 5TG6201-0SB40
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system soft black Rocker switch with symbols I/O for OFF switch 2-pole, 3-pole 55x 55 mm.
Technical specifications
Product type | Wippe | |
Version | Symbolen I/O, 1-fach, 55 x 55 mm | |
Suitable for | Schalter/Taster | |
Colour | softschwarz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |