5TG6201 | Siemens
Rocker, neutral, 1-fold, 55 x 55 mm, titan white, for switch/button, 5TG6201
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
DELTA i-system titanium white Rocker switch for universal switch Change/off for intermediate and OFF switch for neutral button, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Accessory Type | Wippe | |
Version | neutral, 1-fach, 55 x 55 mm | |
Suitable for | Schalter/Taster | |
Colour | titanweiß |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |