5TG6204 | Siemens

Rocker, window, 2-fold, 55 x 55 mm, titan white, for series switch, 5TG6204

Order No.: 80P8738
EAN: 4001869233000
MPN:
5TG6204
5TG6204
Series: DELTA i-system
5TG6204 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5196 €

DELTA i-system titanium white Rocker switch with window for Series/double two-way switch 55x 55 mm DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Ausführung Fenster, 2-fach, 55 x 55 mm
Farbe titanweiß
Geeignet für Serienschalter
Zubehörart Wippe
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes