5TG6205-0SB00 | Siemens
Rocker, 2-fold, 55 x 55 mm, soft black, for series switch, 5TG6205-0SB00
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system soft black Rocker switch for Series/double two-way switch for double pushbutton, 55x 55 mm.
Technical specifications
Product type | Wippe | |
Version | 2-fach, 55 x 55 mm | |
Suitable for | Serienschalter | |
Colour | softschwarz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |