5TG6217 | Siemens

Rocker/pull operation, 55 x 55 mm, titan white, for switch/button, 5TG6217

Order No.: 81P7159
EAN: 4001869281490
MPN:
5TG6217
5TG6217
Series: DELTA i-system
5TG6217 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6096 €

DELTA i-system Rocker switch with pull actuation for pushbutton titanium white, 55x 55 mm DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Accessory Type Wipp-/Zugbetätigung
Version 55 x 55 mm
Suitable for Schalter/Taster
Colour titanweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes