5TG6220 | Siemens

Rocker, window, 1-fold, 55 x 55 mm, carbon metallic, for control/off/changeover switch, 5TG6220

Order No.: 80P8743
EAN: 4001869233550
MPN:
5TG6220
5TG6220
Series: DELTA i-system
5TG6220 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6029 €

DELTA i-system carbon metallic Rocker switch with window, 55x 55 mm for pilot lamp/off/changeover switch for neutral pushbutton and for push-buttons with separate feedback signal DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Product type Wippe
Version Fenster, 1-fach, 55 x 55 mm
Suitable for Kontroll-/Aus-/Wechselschalter
Colour carbonmetallic
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes