5TG6251 | Siemens

Rocker, window and title block, 1-fold, 55 x 55 mm, aluminum metallic, for switch/button, 5TG6251

Order No.: 81P7648
EAN: 4001869233727
MPN:
5TG6251
5TG6251
Series: DELTA i-system
Siemens
5TG6251 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4827 €

DELTA i-system aluminum-metallic Rocker switch with window, with label for emergency switch for heating 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Ausführung Fenster und Schriftfeld, 1-fach, 55 x 55 mm
Farbe aluminiummetallic
Geeignet für Schalter/Taster
Zubehörart Wippe
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes