5TG6280 | Siemens
Rocker, title block, 1-fold, 55 x 55 mm, electric white, for switch/button, 5TG6280
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA i-system electrical white Rocker switch with label, 55x 55 mm for universal switch Change/off for intermediate and OFF switch DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Ausführung | Schriftfeld, 1-fach, 55 x 55 mm | |
Farbe | elektroweiß | |
Geeignet für | Schalter/Taster | |
Zubehörart | Wippe |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |