5TG6295 | Siemens

Rocker, neutral, 2-fold, 55 x 55 mm, electric white, for series switch, 5TG6295

Order No.: 80P8766
EAN: 4001869308630
MPN:
5TG6295
5TG6295
Series: DELTA i-system
5TG6295 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.71 €

DELTA i-system electrical white Rocker switch, can be screwed for two-circuit switch, 55x 55 mm DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Ausführung neutral, 2-fach, 55 x 55 mm
Farbe elektroweiß
Geeignet für Serienschalter
Zubehörart Wippe
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes