5TG6296 | Siemens

One piece rocker, screwable, window, light symbol, 55 x 55 mm, electric white, for switch/button, 5TG6296

Order No.: 81P7629
EAN: 4001869308647
MPN:
5TG6296
5TG6296
Series: DELTA i-system
5TG6296 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9952 €

DELTA i-system electrical white Rocker switch, can be screwed, with window with symbol light for pushbutton, 55x 55 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Accessory Type Einteilige Wippe
Version schraubbar, Fenster, Lichtsymbol, 55 x 55 mm
Suitable for Schalter/Taster
Colour elektroweiß
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes