5TG7140-1 | Siemens

Rocker, window, 68 x 68 mm, platinum metallic, for switch/button, 5TG7140-1

Order No.: 81P7627
EAN: 4001869382784
MPN:
5TG7140-1
5TG71401
Series: DELTA style
5TG7140-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.0075 €

DELTA style, platinum metallic Rocker switch with window, 68x 68 mm for pilot lamp/off/changeover switch for pushbutton with separate feedback signal DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Filter Property Value
Product type rocker
Version window, 68 x 68 mm
Suitable for switch/button
Colour platinum metallic
Logistics
Property Value
Country of origin ES
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes