5TG7140 | Siemens
Rocker, single, 68 x 68 mm, titan white, for switch/button, 5TG7140
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA style, titanium white Rocker switch with window, 68x 68 mm for pilot lamp/off/changeover switch for pushbutton with separate feedback signal DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Ausführung | einfach, 68 x 68 mm | |
Farbe | titanweiß | |
Geeignet für | Schalter/Taster | |
Zubehörart | Wippe |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |