5TG7141-0AC01 | Siemens
Rocker, window, 1-fold, 68 x 68 mm, anthracite, for control/off/changeover switch, 5TG7141-0AC01
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, Antracite cosso Rocker switch with window, 68x68 mm DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Product type | Wippe | |
Version | Fenster, 1-fach, 68 x 68 mm | |
Suitable for | Kontroll-/Aus-/Wechselschalter | |
Colour | anthrazit |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |