5TG7141-0CH20 | Siemens

Rocker, light symbol, 1-fold, 68 x 68 mm, choco, for switch/button, 5TG7141-0CH20

Order No.: 81P7619
EAN: 4001869583440
MPN:
5TG7141-0CH20
5TG71410CH20
Series: DELTA style
5TG7141-0CH20 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8532 €

DELTA style, Chocolate Rocker switch with symbol Light for pushbutton, 68x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Zubehörart Wippe
Ausführung Symbol Licht, 1-fach, 68 x 68 mm
Geeignet für Schalter/Taster
Farbe schoko
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform in_review
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes