5TG7141-0MG10 | Siemens
Rocker, bell symbol, 1-fold, 68 x 68 mm, gold, for switch/button, 5TG7141-0MG10
Unit Price (€ / pc.)
12.6973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Style, Rocker switch with symbol Light for pushbutton, 68x 68 mm malt gold DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Zubehörart | Wippe | |
Ausführung | Symbol Glocke, 1-fach, 68 x 68 mm | |
Geeignet für | Schalter/Taster | |
Farbe | gold |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |