5TG7141-0MG21 | Siemens

Rocker, window, light symbol, 68 x 68 mm, gold, for switch/button, 5TG7141-0MG21

Order No.: 81P7613
EAN: 4047624274222
MPN:
5TG7141-0MG21
5TG71410MG21
Series: DELTA style
5TG7141-0MG21 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
13.685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.685 €

Style, Rocker switch with shutter symbols for shutter switch and pushbutton 68x 68 mm malt gold DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Product type Wippe
Version Fenster, Lichtsymbol, 68 x 68 mm
Suitable for Schalter/Taster
Colour gold
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes