5TG7142-1 | Siemens
Rocker, symbols I/O, 1-fold, 68 x 68 mm, platinum metallic, for switch/button, 5TG7142-1
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, platinum metallic Rocker switch with symbol I/0 for pushbutton, 68x 68 mm DELTA switches and socket outlets - design and quality to perfection.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- More surfaces for multimedia and communication
Technical specifications
Product type | Wippe | |
Version | Symbolen I/O, 1-fach, 68 x 68 mm | |
Suitable for | Schalter/Taster | |
Colour | platinmetallic |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |