5TG7143-0AC00 | Siemens

Rocker, blind symbols Up/Down, 2-fold, 68 x 68 mm, anthracite, for switch/button, 5TG7143-0AC00

Order No.: 81P7607
EAN: 4001869583570
MPN:
5TG7143-0AC00
5TG71430AC00
Series: DELTA style
5TG7143-0AC00 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5902 €

DELTA style, Antracite cosso Rocker switch with shutter symbols for shutter switch and pushbutton 68x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Zubehörart Wippe
Ausführung Jalousiesymbolen Auf/Ab, 2-fach, 68 x 68 mm
Geeignet für Schalter/Taster
Farbe anthrazit
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform in_review
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes