5TG7143-0CH00 | Siemens
Rocker, blind symbols Up/Down, 2-fold, 68 x 68 mm, choco, for switch/button, 5TG7143-0CH00
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, Chocolate Rocker switch with shutter symbols for shutter switch and pushbutton 68x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Zubehörart | Wippe | |
Ausführung | Jalousiesymbolen Auf/Ab, 2-fach, 68 x 68 mm | |
Geeignet für | Schalter/Taster | |
Farbe | schoko |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | in_review |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |