5TG7145-0CH00 | Siemens
Rocker, neutral, 2-fold, 68 x 68 mm, choco, for series switch, 5TG7145-0CH00
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, Chocolate Rocker switch, 68x 68 mm for series/double two-way switch for double pushbutton for pushbutton 2-fold Mid-position DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Product type | Wippe | |
Version | neutral, 2-fach, 68 x 68 mm | |
Suitable for | Serienschalter | |
Colour | schoko |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |