5TG7146-1 | Siemens

Rocker, window and light symbol, 1-fold, 68 x 68 mm, platinum metallic, for switch/button, 5TG7146-1

Order No.: 81P7598
EAN: 4001869382814
MPN:
5TG7146-1
5TG71461
Series: DELTA style
5TG7146-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0904 €

DELTA style, platinum metallic Rocker switch with window w. symbol Light for pushbutton, 68x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Zubehörart Wippe
Ausführung Fenster und Lichtsymbol, 1-fach, 68 x 68 mm
Geeignet für Schalter/Taster
Farbe platinmetallic
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes