5TG7147-1 | Siemens

Rocker, blind symbols up/down, 2-fold, platinum metallic, for switch/button, 5TG7147-1

Order No.: 81P7162
EAN: 4001869382906
MPN:
5TG7147-1
5TG71471
Series: DELTA style
5TG7147-1 Siemens Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9702 €

DELTA style, platinum metallic Rocker switch with shutter symbols for pushbutton 2-fold Mid-position 65x 65 mm DELTA switches and socket outlets - design and quality to perfection.

Features

  • Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • More surfaces for multimedia and communication
Technical specifications
Product type Wippe
Version Jalousiesymbolen Auf/Ab, 2-fach
Suitable for Schalter/Taster
Colour platinmetallic
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes