5TG7157-1 | Siemens
Rocker, title block and window, 2-fold, 68 x 68 mm, platinum metallic, for series switch, 5TG7157-1
Unit Price (€ / pc.)
32.6893 € *
Standard delivery time from the manufacturer is: 1 Week
DELTA style, platinum metallic Rocker switch with window, with label for series/double two-way switch for pushbutton 2-fold Mid-position for double pushbutton, 68x 68 mm DELTA switches and socket outlets - design and quality to perfection.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- More surfaces for multimedia and communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker | |
| Version | title block and window, 2-fold, 68 x 68 mm | |
| Suitable for | series switch | |
| Colour | platinum metallic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |